MFR Recommended

STPS2170AFN | |
|---|---|
DigiKey Part Number | 497-STPS2170AFNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STPS2170AFN |
Description | DIODE SCHO 170V 2A SMAFLAT NOTCH |
Customer Reference | |
Detailed Description | Diode 170 V 2A Surface Mount SMAflat Notch |
Datasheet | Datasheet |
EDA/CAD Models | STPS2170AFN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 170 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 820 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2.8 µA @ 170 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAflat Notch | |
Operating Temperature - Junction | 175°C | |
Base Product Number |


