STM8 STM8S Microcontroller IC 8-Bit 24MHz 64KB (64K x 8) FLASH 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM8S207K8T3C

DigiKey Part Number
497-16857-ND
Manufacturer
Manufacturer Product Number
STM8S207K8T3C
Description
IC MCU 8BIT 64KB FLASH 32LQFP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
STM8 STM8S Microcontroller IC 8-Bit 24MHz 64KB (64K x 8) FLASH 32-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
STM8S207K8T3C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
STM8
Core Size
8-Bit
Speed
24MHz
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
25
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
1K x 8
RAM Size
6K x 8
Voltage - Supply (Vcc/Vdd)
2.95V ~ 5.5V
Data Converters
A/D 7x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-LQFP (7x7)
Package / Case
32-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.5001,80513 €2.707,69 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,80513 €
Unit Price with VAT:2,11200 €