
STM8L151G6Y6TR | |
|---|---|
DigiKey Part Number | 497-19388-2-ND - Tape & Reel (TR) 497-19388-1-ND - Cut Tape (CT) 497-19388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM8L151G6Y6TR |
Description | IC MCU 8BIT 32KB FLASH 28WLCSP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH 28-WLCSP (1.7x2.84) |
Datasheet | Datasheet |
EDA/CAD Models | STM8L151G6Y6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | STM8 | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, IR, POR, PWM, WDT | |
Number of I/O | 26 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 18x12b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-WLCSP (1.7x2.84) | |
Package / Case | 28-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,65300 € | 16,53 € |
| 25 | 1,51120 € | 37,78 € |
| 100 | 1,35490 € | 135,49 € |
| 250 | 1,28052 € | 320,13 € |
| 500 | 1,23564 € | 617,82 € |
| 1.000 | 1,19870 € | 1.198,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,09230 € | 3.276,90 € |
| 6.000 | 1,07095 € | 6.425,70 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,59740 € |



