
STM804TM6F | |
|---|---|
DigiKey Part Number | 497-3855-2-ND - Tape & Reel (TR) 497-3855-1-ND - Cut Tape (CT) 497-3855-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM804TM6F |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STM804TM6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.075V | |
Output | Open Drain or Open Collector | |
Reset | Active High | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,55600 € | 15,56 € |
| 25 | 1,42120 € | 35,53 € |
| 100 | 1,27270 € | 127,27 € |
| 250 | 1,20212 € | 300,53 € |
| 500 | 1,15956 € | 579,78 € |
| 1.000 | 1,12451 € | 1.124,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,08751 € | 2.718,78 € |
| 5.000 | 1,06522 € | 5.326,10 € |
| 7.500 | 1,05405 € | 7.905,37 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,44530 € |

