
STM6321TWY6F | |
|---|---|
DigiKey Part Number | 497-4661-2-ND - Tape & Reel (TR) 497-4661-1-ND - Cut Tape (CT) 497-4661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6321TWY6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STM6321TWY6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Open Drain, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,94800 € | 9,48 € |
| 25 | 0,86080 € | 21,52 € |
| 100 | 0,76430 € | 76,43 € |
| 250 | 0,71832 € | 179,58 € |
| 500 | 0,69060 € | 345,30 € |
| 1.000 | 0,66779 € | 667,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,63960 € | 1.918,80 € |
| 6.000 | 0,62581 € | 3.754,86 € |
| 9.000 | 0,61891 € | 5.570,19 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,52100 € |




