STM6315SDW13F is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 2.234
Unit Price: 4,08000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.827
Unit Price: 2,93000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.616
Unit Price: 7,32000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.589
Unit Price: 6,29000 €
Datasheet

Similar


Microchip Technology
In Stock: 791
Unit Price: 0,46000 €
Datasheet

Similar


Microchip Technology
In Stock: 16.365
Unit Price: 0,46000 €
Datasheet

Similar


Microchip Technology
In Stock: 262
Unit Price: 0,46000 €
Datasheet

Similar


Microchip Technology
In Stock: 8.744
Unit Price: 0,52000 €
Datasheet
Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM6315SDW13F

DigiKey Part Number
497-4975-2-ND - Tape & Reel (TR)
497-4975-1-ND - Cut Tape (CT)
497-4975-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM6315SDW13F
Description
IC SUPERVISOR 1 CHANNEL SOT143-4
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Datasheet
 Datasheet
EDA/CAD Models
STM6315SDW13F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.93V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
112ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,50600 €5,06 €
250,45560 €11,39 €
1000,39970 €39,97 €
2500,37316 €93,29 €
5000,35714 €178,57 €
1.0000,34394 €343,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,32765 €982,95 €
6.0000,31968 €1.918,08 €
9.0000,31569 €2.841,21 €
15.0000,31126 €4.668,90 €
21.0000,30868 €6.482,28 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,83070 €