
X-NUCLEO-OUT07A1 | |
|---|---|
DigiKey Part Number | 497-X-NUCLEO-OUT07A1-ND |
Manufacturer | |
Manufacturer Product Number | X-NUCLEO-OUT07A1 |
Description | INDUSTRIAL DIGITAL OUTPUT EXPANS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | IPS4260LM Power Distribution Switch (Load Switch) Power Management Nucleo Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | Nucleo | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Utilized IC / Part | IPS4260LM | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,06000 € | 43,06 € |
| Unit Price without VAT: | 43,06000 € |
|---|---|
| Unit Price with VAT: | 50,38020 € |



