TN6050-12WL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 180
Unit Price: 7,92000 €
SCR 1.2 kV 60 A Standard Recovery
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TN6050-12WL

DigiKey Part Number
497-TN6050-12WL-ND
Manufacturer
Manufacturer Product Number
TN6050-12WL
Description
SCR 1200V 60A
Customer Reference
Detailed Description
SCR 1.2 kV 60 A Standard Recovery
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Voltage - Off State
1.2 kV
Current - Gate Trigger (Igt) (Max)
50 mA
Current - On State (It (RMS)) (Max)
60 A
SCR Type
Standard Recovery
Operating Temperature
125°C (TJ)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes