Supervisor Open Drain, Bidirectional 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM1813MWX7F

DigiKey Part Number
497-4966-2-ND - Tape & Reel (TR)
497-4966-1-ND - Cut Tape (CT)
497-4966-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM1813MWX7F
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain, Bidirectional 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
STM1813MWX7F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.37V
Output
Open Drain, Bidirectional
Reset
Active Low
Reset Timeout
100ms Minimum
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.044
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,53400 €5,34 €
250,48040 €12,01 €
1000,42240 €42,24 €
2500,39448 €98,62 €
5000,37774 €188,87 €
1.0000,36391 €363,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,34055 €1.021,65 €
6.0000,33232 €1.993,92 €
9.0000,32820 €2.953,80 €
15.0000,32363 €4.854,45 €
21.0000,32096 €6.740,16 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,87750 €