
STLUX325A | |
|---|---|
DigiKey Part Number | 497-15941-ND |
Manufacturer | |
Manufacturer Product Number | STLUX325A |
Description | IC DIGITAL CTLR PWM 32VFQFPN |
Customer Reference | |
Detailed Description | Lighting PMIC 32-VFQFPN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STLUX325A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Lighting | |
Current - Supply | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,76000 € | 3,76 € |
| 10 | 2,84600 € | 28,46 € |
| 25 | 2,61880 € | 65,47 € |
| 100 | 2,36870 € | 236,87 € |
| 490 | 2,17955 € | 1.067,98 € |
| 980 | 2,12011 € | 2.077,71 € |
| 1.470 | 2,09033 € | 3.072,79 € |
| 2.940 | 2,04666 € | 6.017,18 € |
| Unit Price without VAT: | 3,76000 € |
|---|---|
| Unit Price with VAT: | 4,39920 € |

