
STL22N65M5 | |
|---|---|
DigiKey Part Number | 497-STL22N65M5TR-ND - Tape & Reel (TR) 497-STL22N65M5CT-ND - Cut Tape (CT) 497-STL22N65M5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL22N65M5 |
Description | MOSFET N-CH 650V 15A PWRFLAT HV |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 15A (Tc) 2.8W (Ta), 110W (Tc) Surface Mount PowerFlat™ (8x8) HV |
Datasheet | Datasheet |
EDA/CAD Models | STL22N65M5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 210mOhm @ 8.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1345 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.8W (Ta), 110W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (8x8) HV | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 10 | 2,33100 € | 23,31 € |
| 100 | 1,64130 € | 164,13 € |
| 500 | 1,48420 € | 742,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,21259 € | 3.637,77 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,15350 € |

