
STL3NK40 | |
|---|---|
DigiKey Part Number | 497-19312-2-ND - Tape & Reel (TR) 497-19312-1-ND - Cut Tape (CT) 497-19312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL3NK40 |
Description | MOSFET N-CH 400V 430MA POWERFLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 400 V 430mA (Tc) 2.5W (Tc) Surface Mount PowerFLAT™ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STL3NK40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 400 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 5.5Ohm @ 220mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 200 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFLAT™ (5x5) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,05200 € | 20,52 € |
| 100 | 1,43420 € | 143,42 € |
| 500 | 1,25800 € | 629,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,02777 € | 3.083,31 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,67380 € |

