STIEC45-30ACS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 4.889
Unit Price: 1,41000 €
Datasheet
55V Clamp 500A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
55V Clamp 500A (8/20µs) Ipp Tvs Diode Surface Mount SMC
DO-214AB Pkg

STIEC45-30ACS

DigiKey Part Number
497-16915-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STIEC45-30ACS
Description
TVS DIODE 30VWM 55VC SMC
Customer Reference
Detailed Description
55V Clamp 500A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
55V
Current - Peak Pulse (10/1000µs)
500A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes