N-Channel 20 V 6A (Tj) 2.4W (Tc) Surface Mount PowerFlat™ (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 20 V 6A (Tj) 2.4W (Tc) Surface Mount PowerFlat™ (2x2)
Motor Control in Electric Vehicles

STL6N2VH5

DigiKey Part Number
497-13777-2-ND - Tape & Reel (TR)
497-13777-1-ND - Cut Tape (CT)
497-13777-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STL6N2VH5
Description
MOSFET N-CH 20V POWERFLAT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 6A (Tj) 2.4W (Tc) Surface Mount PowerFlat™ (2x2)
Datasheet
 Datasheet
EDA/CAD Models
STL6N2VH5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
30mOhm @ 3A, 4.5V
Vgs(th) (Max) @ Id
700mV @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs
6 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
550 pF @ 16 V
FET Feature
-
Power Dissipation (Max)
2.4W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerFlat™ (2x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.714
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,56000 €5,60 €
1000,36640 €36,64 €
5000,28282 €141,41 €
1.0000,25592 €255,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,15567 €467,01 €
6.0000,14269 €856,14 €
9.0000,13608 €1.224,72 €
15.0000,12865 €1.929,75 €
21.0000,12426 €2.609,46 €
30.0000,11998 €3.599,40 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,05300 €