


STGWT40HP65FB | |
|---|---|
DigiKey Part Number | 497-16972-ND |
Manufacturer | |
Manufacturer Product Number | STGWT40HP65FB |
Description | IGBT TRENCH FS 650V 80A TO-3P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 80 A 283 W Through Hole TO-3P |
Datasheet | Datasheet |
EDA/CAD Models | STGWT40HP65FB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 160 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 40A | |
Power - Max | 283 W | |
Switching Energy | 363µJ (off) | |
Input Type | Standard | |
Gate Charge | 210 nC | |
Td (on/off) @ 25°C | -/142ns | |
Test Condition | 400V, 40A, 5Ohm, 15V | |
Reverse Recovery Time (trr) | 140 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3, SC-65-3 | |
Supplier Device Package | TO-3P | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 30 | 1,55700 € | 46,71 € |
| 120 | 1,26692 € | 152,03 € |
| 510 | 1,05390 € | 537,49 € |
| 1.020 | 0,97613 € | 995,65 € |
| 2.010 | 0,91202 € | 1.833,16 € |
| 5.010 | 0,91030 € | 4.560,60 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,35790 € |

