
STG3699ADWF | |
|---|---|
DigiKey Part Number | STG3699ADWF-ND |
Manufacturer | |
Manufacturer Product Number | STG3699ADWF |
Description | IC SWITCH SPDT X 4 450MOHM |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 450mOhm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 450mOhm | |
Channel-to-Channel Matching (ΔRon) | 60mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 55ns, 30ns | |
-3db Bandwidth | 50MHz | |
Charge Injection | 35pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF | |
Current - Leakage (IS(off)) (Max) | 20nA | |
Crosstalk | -54dB @ 100kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

