
STG3155DTR | |
|---|---|
DigiKey Part Number | 497-6175-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STG3155DTR |
Description | IC SWITCH SPDT X 1 600MOHM 6DFN |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 600mOhm 6-DFN (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 600mOhm | |
Channel-to-Channel Matching (ΔRon) | 21mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 55ns, 30ns | |
-3db Bandwidth | 70MHz | |
Charge Injection | 53pC | |
Channel Capacitance (CS(off), CD(off)) | 6.6pF | |
Current - Leakage (IS(off)) (Max) | 20nA | |
Crosstalk | -72dB @ 100kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-DFN (1.45x1) | |
Base Product Number |

