N-Channel 650 V 10A (Tc) 35W (Tc) Through Hole TO-281 (I2PAKFP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STFI10N65K3

DigiKey Part Number
497-13578-5-ND
Manufacturer
Manufacturer Product Number
STFI10N65K3
Description
MOSFET N-CH 650V 10A I2PAKFP
Customer Reference
Detailed Description
N-Channel 650 V 10A (Tc) 35W (Tc) Through Hole TO-281 (I2PAKFP)
Datasheet
 Datasheet
EDA/CAD Models
STFI10N65K3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1Ohm @ 3.6A, 10V
Vgs(th) (Max) @ Id
4.5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
42 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1180 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
35W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-281 (I2PAKFP)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.499
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,92000 €2,92 €
501,48600 €74,30 €
1001,34720 €134,72 €
5001,16182 €580,91 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,92000 €
Unit Price with VAT:3,41640 €