ST25DV64KC - Near Field Communication (NFC) Transceiver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-SMARTAG2

DigiKey Part Number
497-STEVAL-SMARTAG2-ND
Manufacturer
Manufacturer Product Number
STEVAL-SMARTAG2
Description
STEVAL-SMARTAG2
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
ST25DV64KC - Near Field Communication (NFC) Transceiver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Near Field Communication (NFC)
Frequency
-
Contents
Board(s), Accessories
Antenna Type
-
Utilized IC / Part
ST25DV64KC
Note
-
RF Type
Near Field Communication (NFC)
RF Frequency
-
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,75000 €25,75 €
Manufacturers Standard Package
Unit Price without VAT:25,75000 €
Unit Price with VAT:30,12750 €