
STEVAL-IHT001V2 | |
|---|---|
DigiKey Part Number | 497-13151-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IHT001V2 |
Description | BOARD EVAL THERMOSTAT STM8S |
Customer Reference | |
Detailed Description | STM8S103F STM8S Thermostat Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Thermostat | |
Sensing Range | - | |
Interface | USB | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes, MCU, 8-Bit | |
Contents | Board(s) | |
Utilized IC / Part | STM8S103F | |
Note | - | |
Base Product Number |










