
STEVAL-CCA004V1 | |
|---|---|
DigiKey Part Number | 497-8210-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-CCA004V1 |
Description | EVAL BOARD FOR TSH120 |
Customer Reference | |
Detailed Description | TSH120 - Amplifier, Single Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Video | |
Function | Amplifier, Single | |
Embedded | No | |
Utilized IC / Part | TSH120 | |
Primary Attributes | Gain 6dB, Filter with SAG Correction | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

