STD30NF04LT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 22.235
Unit Price: 0,84000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.285
Unit Price: 0,85000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.236
Unit Price: 0,67000 €
Datasheet
N-Channel 40 V 30A (Tc) 50W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD30NF04LT

DigiKey Part Number
STD30NF04LT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STD30NF04LT
Description
MOSFET N-CH 40V 30A DPAK
Customer Reference
Detailed Description
N-Channel 40 V 30A (Tc) 50W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
30mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
720 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
50W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes