
STD15NF10T4 | |
|---|---|
DigiKey Part Number | 497-7958-2-ND - Tape & Reel (TR) 497-7958-1-ND - Cut Tape (CT) 497-7958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD15NF10T4 |
Description | MOSFET N-CH 100V 23A DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 23A (Tc) 70W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD15NF10T4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 870 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 70W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,92200 € | 9,22 € |
| 100 | 0,61670 € | 61,67 € |
| 500 | 0,48610 € | 243,05 € |
| 1.000 | 0,44407 € | 444,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,39858 € | 996,45 € |
| 5.000 | 0,37047 € | 1.852,35 € |
| 7.500 | 0,35747 € | 2.681,03 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,69650 € |

