


STA321TR | |
|---|---|
DigiKey Part Number | 497-11050-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STA321TR |
Description | IC FULLY INTEG PROC 64LQFP |
Customer Reference | |
Detailed Description | Audio Fully Integrated Processor 4 Channel 64-LQFP-EPD (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Fully Integrated Processor | |
Applications | Pre-Amplifier | |
Number of Channels | 4 | |
Interface | I2C, I2S | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Specifications | Full Flexible Amplification | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP Exposed Pad | |
Supplier Device Package | 64-LQFP-EPD (10x10) | |
Base Product Number |


