1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST3485EIYDT

DigiKey Part Number
497-16528-2-ND - Tape & Reel (TR)
497-16528-1-ND - Cut Tape (CT)
497-16528-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST3485EIYDT
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ST3485EIYDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
15Mbps
Manufacturer
STMicroelectronics
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Type
Transceiver
Qualification
AEC-Q100
Protocol
RS422, RS485
Mounting Type
Surface Mount
Number of Drivers/Receivers
1/1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Duplex
Half
Supplier Device Package
8-SOIC
Receiver Hysteresis
70 mV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27.258
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,59000 €2,59 €
101,94000 €19,40 €
251,77680 €44,42 €
1001,59700 €159,70 €
2501,51124 €377,81 €
5001,48486 €742,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,37222 €3.430,55 €
5.0001,34517 €6.725,85 €
Manufacturers Standard Package
Unit Price without VAT:2,59000 €
Unit Price with VAT:3,03030 €