ST202ECN is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Texas Instruments
In Stock: 2.772
Unit Price: 1,62000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,87000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 180
Unit Price: 4,50000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 24
Unit Price: 1,25000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 243
Unit Price: 0,00000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4.359
Unit Price: 1,73000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.127
Unit Price: 7,11000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 734
Unit Price: 9,16000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.704
Unit Price: 7,00000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.934
Unit Price: 7,00000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 230
Unit Price: 11,27000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 180
Unit Price: 8,18000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.706
Unit Price: 8,11000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.120
Unit Price: 9,16000 €
Datasheet
2/2 Transceiver Full RS232 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST202ECN

DigiKey Part Number
497-3009-5-ND
Manufacturer
Manufacturer Product Number
ST202ECN
Description
IC TRANSCEIVER FULL 2/2 16DIP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
230kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes