SPBTLE-RF0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPBTLE-RF0

DigiKey Part Number
497-17650-ND
Manufacturer
Manufacturer Product Number
SPBTLE-RF0
Description
RF TXRX MOD BLUETOOTH CHIP SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v4.1 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
-
Power - Output
4dBm
Sensitivity
-88dBm
Serial Interfaces
SPI
Antenna Type
Integrated, Chip
Utilized IC / Part
BlueNRG-MS
Memory Size
-
Voltage - Supply
1.7V ~ 3.6V
Current - Transmitting
20.5mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable