SMP100MC-200 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 2.500
Unit Price: 1,46000 €
Datasheet
200V Off-State 300 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP100MC-200

DigiKey Part Number
497-4299-2-ND - Tape & Reel (TR)
497-4299-1-ND - Cut Tape (CT)
497-4299-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMP100MC-200
Description
THYRISTOR 200V 300A DO-214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
200V Off-State 300 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
EDA/CAD Models
SMP100MC-200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Breakover
250V
Voltage - Off State
200V
Current - Peak Pulse (8/20µs)
300 A
Current - Peak Pulse (10/1000µs)
100 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
45pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
SMB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,08000 €1,08 €
100,68200 €6,82 €
1000,44940 €44,94 €
5000,34974 €174,87 €
1.0000,31766 €317,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,28290 €707,25 €
Manufacturers Standard Package
Unit Price without VAT:1,08000 €
Unit Price with VAT:1,26360 €