
SMM4F33A-TR | |
|---|---|
DigiKey Part Number | 497-19633-2-ND - Tape & Reel (TR) 497-19633-1-ND - Cut Tape (CT) 497-19633-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM4F33A-TR |
Description | TVS DIODE 33VWM 69.7VC DO222-AA |
Customer Reference | |
Detailed Description | 69.7V Clamp 33A (8/20µs) Ipp Tvs Diode Surface Mount DO222-AA |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 33A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-222AA |
Voltage - Reverse Standoff (Typ) 33V | Supplier Device Package |
Voltage - Breakdown (Min) 37.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 69.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ33A-TR | STMicroelectronics | 8.020 | 497-7448-1-ND | 0,56000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,56400 € | 5,64 € |
| 100 | 0,36810 € | 36,81 € |
| 500 | 0,28354 € | 141,77 € |
| 1.000 | 0,25628 € | 256,28 € |
| 2.000 | 0,23334 € | 466,68 € |
| 5.000 | 0,20850 € | 1.042,50 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,05300 € |

