
SMC50J30A | |
|---|---|
DigiKey Part Number | 497-SMC50J30ATR-ND - Tape & Reel (TR) 497-SMC50J30ACT-ND - Cut Tape (CT) 497-SMC50J30ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC50J30A |
Description | TVS DIODE 30VWM 48.4VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 103A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V (Max) | |
Voltage - Breakdown (Min) | 33.2V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 103A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,00700 € | 10,07 € |
| 100 | 0,71000 € | 71,00 € |
| 500 | 0,60414 € | 302,07 € |
| 1.000 | 0,60371 € | 603,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,48710 € | 1.217,75 € |
| 5.000 | 0,45375 € | 2.268,75 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,62630 € |

