
SMBJ6.0A-TR | |
|---|---|
DigiKey Part Number | 497-3006-2-ND - Tape & Reel (TR) 497-3006-1-ND - Cut Tape (CT) 497-3006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ6.0A-TR |
Description | TVS DIODE 6VWM 10.3VC SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 61A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ6.0A-TR Models |
Category | Current - Peak Pulse (10/1000µs) 61A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 6V | Supplier Device Package |
Voltage - Breakdown (Min) 6.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 10.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32400 € | 3,24 € |
| 100 | 0,20640 € | 20,64 € |
| 500 | 0,15562 € | 77,81 € |
| 1.000 | 0,13923 € | 139,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12145 € | 303,62 € |
| 5.000 | 0,11045 € | 552,25 € |
| 7.500 | 0,10484 € | 786,30 € |
| 12.500 | 0,09854 € | 1.231,75 € |
| 17.500 | 0,09481 € | 1.659,18 € |
| 25.000 | 0,09118 € | 2.279,50 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,62010 € |

