
SMB6F100A | |
|---|---|
DigiKey Part Number | 497-19533-2-ND - Tape & Reel (TR) 497-19533-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMB6F100A |
Description | TVS DIODE 100VWM 162VC SMBFLAT |
Customer Reference | |
Detailed Description | 162V Clamp 3.8A Ipp Tvs Diode Surface Mount SMBflat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 3.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AA, SMB Flat Leads | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34500 € | 3,45 € |
| 100 | 0,22110 € | 22,11 € |
| 500 | 0,16748 € | 83,74 € |
| 1.000 | 0,15018 € | 150,18 € |
| 2.000 | 0,13562 € | 271,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11983 € | 599,15 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,65520 € |

