
SMA6T56CAY | |
|---|---|
DigiKey Part Number | 497-10952-2-ND - Tape & Reel (TR) 497-10952-1-ND - Cut Tape (CT) 497-10952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6T56CAY |
Description | TVS DIODE 48VWM 100VC DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100V Clamp 40A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMA6T56CAY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 100V | |
Current - Peak Pulse (10/1000µs) | 40A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,81500 € | 8,15 € |
| 100 | 0,57140 € | 57,14 € |
| 500 | 0,46214 € | 231,07 € |
| 1.000 | 0,46204 € | 462,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,38836 € | 1.941,80 € |
| 10.000 | 0,37748 € | 3.774,80 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,18170 € |

