
SMA6J48CA-TR | |
|---|---|
DigiKey Part Number | 497-5937-2-ND - Tape & Reel (TR) 497-5937-1-ND - Cut Tape (CT) 497-5937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J48CA-TR |
Description | TVS DIODE 48VWM 88.4VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 88.4V Clamp 40A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMA6J48CA-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 88.4V | |
Current - Peak Pulse (10/1000µs) | 40A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,42800 € | 4,28 € |
| 100 | 0,29350 € | 29,35 € |
| 500 | 0,23150 € | 115,75 € |
| 1.000 | 0,20138 € | 201,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16394 € | 819,70 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,58500 € |

