113V Clamp 5.5A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6T82CAY

DigiKey Part Number
497-11818-2-ND - Tape & Reel (TR)
497-11818-1-ND - Cut Tape (CT)
497-11818-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM6T82CAY
Description
TVS DIODE 70VWM 113VC SMB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
113V Clamp 5.5A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SM6T82CAY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70V
Voltage - Breakdown (Min)
77.8V
Voltage - Clamping (Max) @ Ipp
113V
Current - Peak Pulse (10/1000µs)
5.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.245
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,51600 €5,16 €
1000,34770 €34,77 €
5000,27108 €135,54 €
1.0000,25649 €256,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,21773 €544,33 €
5.0000,20956 €1.047,80 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,76050 €