27.2V Clamp 85A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM4T15CAY

DigiKey Part Number
497-11795-2-ND - Tape & Reel (TR)
497-11795-1-ND - Cut Tape (CT)
497-11795-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM4T15CAY
Description
TVS DIODE 13VWM 27.2VC DO214AC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
27.2V Clamp 85A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SM4T15CAY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
27.2V
Current - Peak Pulse (10/1000µs)
85A (8/20µs)
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.657
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,52900 €5,29 €
1000,34510 €34,51 €
5000,26584 €132,92 €
1.0000,21945 €219,45 €
2.0000,21730 €434,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,17814 €890,70 €
10.0000,16922 €1.692,20 €
Manufacturers Standard Package
Unit Price without VAT:0,85000 €
Unit Price with VAT:0,99450 €