


TS824ILT-2.5 | |
|---|---|
DigiKey Part Number | 497-TS824ILT-2.5TR-ND - Tape & Reel (TR) 497-TS824ILT-2.5CT-ND - Cut Tape (CT) 497-TS824ILT-2.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS824ILT-2.5 |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TS824ILT-2.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 60 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,67500 € | 6,75 € |
| 25 | 0,60960 € | 15,24 € |
| 100 | 0,53810 € | 53,81 € |
| 250 | 0,50396 € | 125,99 € |
| 500 | 0,48334 € | 241,67 € |
| 1.000 | 0,46638 € | 466,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44543 € | 1.336,29 € |
| 6.000 | 0,43518 € | 2.611,08 € |
| 9.000 | 0,43004 € | 3.870,36 € |
| 15.000 | 0,42435 € | 6.365,25 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,09980 € |

