N-Channel 1200 V 33A (Tc) 250W (Tc) Surface Mount H2PAK-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 1200 V 33A (Tc) 250W (Tc) Surface Mount H2PAK-7
H2PAK-7

SCTH40N120G2V7AG

DigiKey Part Number
497-SCTH40N120G2V7AGTR-ND - Tape & Reel (TR)
497-SCTH40N120G2V7AGCT-ND - Cut Tape (CT)
497-SCTH40N120G2V7AGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCTH40N120G2V7AG
Description
SICFET N-CH 1200V 33A H2PAK-7
Customer Reference
Detailed Description
N-Channel 1200 V 33A (Tc) 250W (Tc) Surface Mount H2PAK-7
Datasheet
 Datasheet
EDA/CAD Models
SCTH40N120G2V7AG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
18V
Rds On (Max) @ Id, Vgs
105mOhm @ 20A, 18V
Vgs(th) (Max) @ Id
5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
63 nC @ 18 V
Vgs (Max)
+22V, -10V
Input Capacitance (Ciss) (Max) @ Vds
1230 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
250W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
H2PAK-7
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.