
PD57060-E | |
|---|---|
DigiKey Part Number | 497-5309-5-ND |
Manufacturer | |
Manufacturer Product Number | PD57060-E |
Description | RF MOSFET LDMOS 28V POWERSO10 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 100 mA 945MHz 14.3dB 60W 10-PowerSO |
Datasheet | Datasheet |
EDA/CAD Models | PD57060-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 945MHz | |
Gain | 14.3dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 7A | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 60W | |
Voltage - Rated | 65 V | |
Package / Case | PowerSO-10 Exposed Bottom Pad | |
Supplier Device Package | 10-PowerSO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,98000 € | 53,98 € |
| 10 | 44,60700 € | 446,07 € |
| 50 | 40,85620 € | 2.042,81 € |
| 100 | 39,69560 € | 3.969,56 € |
| Unit Price without VAT: | 53,98000 € |
|---|---|
| Unit Price with VAT: | 63,15660 € |


