SCR 600 V 800 mA Sensitive Gate Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X00602MA 2AL2

DigiKey Part Number
497-4504-1-ND - Cut Tape (CT)
497-4504-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
X00602MA 2AL2
Description
SCR 600V 800MA TO-92-3
Customer Reference
Detailed Description
SCR 600 V 800 mA Sensitive Gate Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Voltage - Off State
600 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
200 µA
Voltage - On State (Vtm) (Max)
1.35 V
Current - On State (It (AV)) (Max)
500 mA
Current - On State (It (RMS)) (Max)
800 mA
Current - Hold (Ih) (Max)
5 mA
Current - Off State (Max)
1 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
9A, 10A
SCR Type
Sensitive Gate
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.160
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,39200 €3,92 €
1000,25270 €25,27 €
5000,19232 €96,16 €
1.0000,17287 €172,87 €
Tape & Box (TB)
QuantityUnit PriceExt Price
6.0000,13566 €813,96 €
10.0000,12776 €1.277,60 €
14.0000,12309 €1.723,26 €
20.0000,11854 €2.370,80 €
50.0000,11242 €5.621,00 €
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,74880 €