
M95080-DFMC6TG | |
|---|---|
DigiKey Part Number | 497-14916-2-ND - Tape & Reel (TR) 497-14916-1-ND - Cut Tape (CT) 497-14916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95080-DFMC6TG |
Description | IC EEPROM 8KBIT SPI 8UFDFPN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 20 MHz 8-UFDFPN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M95080-DFMC6TG Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-UFDFPN (2x3) |
Memory Size | Base Product Number |
Memory Organization 1K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,39300 € | 3,93 € |
| 25 | 0,38280 € | 9,57 € |
| 50 | 0,37480 € | 18,74 € |
| 100 | 0,36680 € | 36,68 € |
| 250 | 0,35608 € | 89,02 € |
| 500 | 0,34794 € | 173,97 € |
| 1.000 | 0,33981 € | 339,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,32102 € | 1.605,10 € |
| 10.000 | 0,31304 € | 3.130,40 € |
| 15.000 | 0,30843 € | 4.626,45 € |
| 25.000 | 0,30267 € | 7.566,75 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49140 € |



