
M95010-WDW6TP | |
|---|---|
DigiKey Part Number | 497-8671-2-ND - Tape & Reel (TR) 497-8671-1-ND - Cut Tape (CT) 497-8671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95010-WDW6TP |
Description | IC EEPROM 1KBIT SPI 20MHZ 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95010-WDW6TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128 x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,26800 € | 2,68 € |
| 25 | 0,26040 € | 6,51 € |
| 50 | 0,25540 € | 12,77 € |
| 100 | 0,25020 € | 25,02 € |
| 250 | 0,24300 € | 60,75 € |
| 500 | 0,23754 € | 118,77 € |
| 1.000 | 0,23208 € | 232,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,22115 € | 884,60 € |
| 8.000 | 0,21574 € | 1.725,92 € |
| 12.000 | 0,21259 € | 2.551,08 € |
| 20.000 | 0,20866 € | 4.173,20 € |
| 28.000 | 0,20610 € | 5.770,80 € |
| 40.000 | 0,20340 € | 8.136,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

