
M93C76-WMN6TP | |
|---|---|
DigiKey Part Number | 497-8662-2-ND - Tape & Reel (TR) 497-8662-1-ND - Cut Tape (CT) 497-8662-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M93C76-WMN6TP |
Description | IC EEPROM 8KBIT MICROWIRE 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit Microwire 2 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M93C76-WMN6TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8, 512 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,29900 € | 2,99 € |
| 25 | 0,29120 € | 7,28 € |
| 50 | 0,28520 € | 14,26 € |
| 100 | 0,27920 € | 27,92 € |
| 250 | 0,27116 € | 67,79 € |
| 500 | 0,26504 € | 132,52 € |
| 1.000 | 0,25892 € | 258,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25082 € | 627,05 € |
| 5.000 | 0,24473 € | 1.223,65 € |
| 7.500 | 0,24119 € | 1.808,92 € |
| 12.500 | 0,23676 € | 2.959,50 € |
| 17.500 | 0,23386 € | 4.092,55 € |
| 25.000 | 0,23081 € | 5.770,25 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,37440 € |



