M48T37V-10MH1E is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 952
Unit Price: 18,86000 €
Datasheet
Real Time Clock (RTC) IC Clock/Calendar Parallel 44-BSOP (0.337", 8.56mm Width) requires SNAPHAT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M48T37V-10MH1E

DigiKey Part Number
497-2852-5-ND
Manufacturer
Manufacturer Product Number
M48T37V-10MH1E
Description
IC RTC CLK/CALENDAR PAR 44SOH
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar Parallel 44-BSOP (0.337", 8.56mm Width) requires SNAPHAT
Datasheet
 Datasheet
EDA/CAD Models
M48T37V-10MH1E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, Watchdog Timer
Memory Size
-
Time Format
HH:MM:SS (24 hr)
Date Format
YY-MM-DD-dd
Interface
Parallel
Voltage - Supply
3V ~ 3.6V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
2mA @ 3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
44-BSOP (0.337", 8.56mm Width) requires SNAPHAT
Supplier Device Package
44-SOH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types