
M24C04-FMH6TG | |
|---|---|
DigiKey Part Number | 497-17567-2-ND - Tape & Reel (TR) 497-17567-1-ND - Cut Tape (CT) 497-17567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C04-FMH6TG |
Description | IC EEPROM 4KBIT I2C 5UFDFPN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 5-UFDFPN (1.7x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | M24C04-FMH6TG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 5-UFDFPN (1.7x1.4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,19300 € | 1,93 € |
| 25 | 0,18840 € | 4,71 € |
| 50 | 0,18460 € | 9,23 € |
| 100 | 0,18060 € | 18,06 € |
| 250 | 0,17560 € | 43,90 € |
| 500 | 0,17172 € | 85,86 € |
| 1.000 | 0,16782 € | 167,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15876 € | 793,80 € |
| 10.000 | 0,15489 € | 1.548,90 € |
| 15.000 | 0,15264 € | 2.289,60 € |
| 25.000 | 0,14982 € | 3.745,50 € |
| 35.000 | 0,14799 € | 5.179,65 € |
| 50.000 | 0,14605 € | 7.302,50 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24570 € |

