
LM334DT | |
|---|---|
DigiKey Part Number | 497-7820-2-ND - Tape & Reel (TR) 497-7820-1-ND - Cut Tape (CT) 497-7820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM334DT |
Description | IC CURRENT SOURCE 3% 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Current Source Regulator 10mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM334DT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Source | |
Sensing Method | - | |
Accuracy | ±3% | |
Voltage - Input | 1V ~ 40V | |
Current - Output | 10mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,72000 € | 7,20 € |
| 25 | 0,65120 € | 16,28 € |
| 100 | 0,57540 € | 57,54 € |
| 250 | 0,53920 € | 134,80 € |
| 500 | 0,51738 € | 258,69 € |
| 1.000 | 0,49943 € | 499,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,43488 € | 1.087,20 € |
| 5.000 | 0,42436 € | 2.121,80 € |
| 7.500 | 0,41909 € | 3.143,18 € |
| 12.500 | 0,41325 € | 5.165,62 € |
| 17.500 | 0,40984 € | 7.172,20 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,17000 € |








