


LF50ABPT-TR | |
|---|---|
DigiKey Part Number | 497-5227-2-ND - Tape & Reel (TR) 497-5227-1-ND - Cut Tape (CT) 497-5227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF50ABPT-TR |
Description | IC REG LINEAR 5V 500MA PPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PPAK |
Datasheet | Datasheet |
EDA/CAD Models | LF50ABPT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 12 mA | |
PSRR | 76dB ~ 60dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab) | |
Supplier Device Package | PPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,55300 € | 5,53 € |
| 25 | 0,49880 € | 12,47 € |
| 100 | 0,43860 € | 43,86 € |
| 250 | 0,40984 € | 102,46 € |
| 500 | 0,39252 € | 196,26 € |
| 1.000 | 0,37825 € | 378,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,36319 € | 907,98 € |
| 5.000 | 0,35411 € | 1.770,55 € |
| 7.500 | 0,34957 € | 2.621,78 € |
| 12.500 | 0,34453 € | 4.306,62 € |
| 17.500 | 0,34159 € | 5.977,82 € |
| 25.000 | 0,33876 € | 8.469,00 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,90090 € |

