RF Mosfet 28 V 300 mA 960MHz 17.5dB 59W PowerSO-10RF (Straight Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LET9045S

DigiKey Part Number
497-12425-ND
Manufacturer
Manufacturer Product Number
LET9045S
Description
RF MOSFET LDMOS 28V POWERSO-10RF
Customer Reference
Detailed Description
RF Mosfet 28 V 300 mA 960MHz 17.5dB 59W PowerSO-10RF (Straight Lead)
cms-datasheet
 cms-datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
LDMOS
Frequency
960MHz
Gain
17.5dB
Voltage - Test
28 V
Current Rating (Amps)
9A
Noise Figure
-
Current - Test
300 mA
Power - Output
59W
Voltage - Rated
80 V
Package / Case
PowerSO-10RF Exposed Bottom Pad (2 Straight Leads)
Supplier Device Package
PowerSO-10RF (Straight Lead)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.