
LDQ40PU50RY | |
|---|---|
DigiKey Part Number | 497-LDQ40PU50RYTR-ND - Tape & Reel (TR) 497-LDQ40PU50RYCT-ND - Cut Tape (CT) 497-LDQ40PU50RYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDQ40PU50RY |
Description | IC REG LINEAR 5V 250MA 6-DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 µA | |
Current - Supply (Max) | 500 µA | |
PSRR | 55dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,58100 € | 5,81 € |
| 25 | 0,52360 € | 13,09 € |
| 100 | 0,46090 € | 46,09 € |
| 250 | 0,43080 € | 107,70 € |
| 500 | 0,41276 € | 206,38 € |
| 1.000 | 0,39789 € | 397,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37951 € | 1.138,53 € |
| 6.000 | 0,37052 € | 2.223,12 € |
| 9.000 | 0,36602 € | 3.294,18 € |
| 15.000 | 0,36103 € | 5.415,45 € |
| 21.000 | 0,35811 € | 7.520,31 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,94770 € |


