


LDLN025PU30R | |
|---|---|
DigiKey Part Number | 497-17002-2-ND - Tape & Reel (TR) 497-17002-1-ND - Cut Tape (CT) 497-17002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDLN025PU30R |
Description | IC REG LINEAR 3V 250MA 4-DFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-DFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LDLN025PU30R Models |
Category | Current - Quiescent (Iq) 25 µA |
Mfr | Current - Supply (Max) 425 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 60dB (100Hz ~ 100KHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Soft Start |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 4-DFN (1x1) |
Voltage Dropout (Max) 0.25V @ 250mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22800 € | 2,28 € |
| 25 | 0,20280 € | 5,07 € |
| 100 | 0,17510 € | 17,51 € |
| 250 | 0,16188 € | 40,47 € |
| 500 | 0,15396 € | 76,98 € |
| 1.000 | 0,14741 € | 147,41 € |
| 2.500 | 0,14244 € | 356,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13634 € | 681,70 € |
| 10.000 | 0,13291 € | 1.329,10 € |
| 15.000 | 0,13119 € | 1.967,85 € |
| 25.000 | 0,12929 € | 3.232,25 € |
| 35.000 | 0,12818 € | 4.486,30 € |
| 50.000 | 0,12711 € | 6.355,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,38610 € |

